| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E09-213R141 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX774-E09-213R141 |
774-E09-213R141
Specifications
Detailed Description
Introducing the IP67 Female 0.370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder connector, part of the rugged 772-E series. With a Gold Flash contact plating, this receptacle ensures reliable connectivity in demanding environments with a wide operating temperature range from -55°C to 125°C. Its durable steel shell with Nickel Plated finish guarantees longevity, while the Right Angle mount angle offers flexibility in PCB layouts. Rated for 5A current and 250VAC voltage, this connector is perfect for high-power applications. Whether in industrial settings or outdoor installations, the 774-E09-213R141 is the ideal choice for secure and efficient data transmission.

