| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E15-113R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E15-113R011 |
774-E15-113R011
Specifications
Detailed Description
Introducing the 774-E15-113R011, a rugged IP67-rated D-Sub connector designed for reliable performance in demanding environments. This male plug features a compact 0.370" footprint and a right-angle PCB dip solder termination method, making it ideal for space-constrained applications. With 15 gold flash-plated contacts, it ensures secure and low-resistance connections, suitable for high-speed data transmission. The sturdy steel shell with nickel plating offers excellent durability and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it guarantees reliable performance even in extreme conditions. With a current rating of 5A and a voltage rating of 250VAC, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your connectivity with the 774-E15-113R011.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2020 | PCN#21420 - Hardware Change. pertains to shape and length. The shape of the hardware will now be a hex instead of a cylinder and the length of the parts will now be 0.098” instead of 0.065”. | Download | |||

