| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E15-113R141 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E15-113R141 |
774-E15-113R141
Specifications
Detailed Description
Introducing the 774-E15-113R141, an IP67-rated Male D-Sub connector designed for reliable performance in demanding environments. With a compact 0.370" footprint and a right-angle PCB mount, this connector is perfect for space-constrained applications. Featuring 15 gold-plated contacts for optimal signal transmission, it ensures a secure and durable connection. The rugged steel shell with nickel plating offers excellent protection against corrosion and environmental factors. Operating between -55°C to 125°C, it is suitable for a wide range of industrial and military applications. Rated for 5A and 250VAC, this connector guarantees high performance in power and signal transmission. Trust the 774-E15-113R141 for your connectivity needs, where reliability is paramount.

