| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E15-213R141 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX774-E15-213R141 |
774-E15-213R141
Specifications
Detailed Description
Introducing the 774-E15-213R141, an IP67-rated Female D-Sub Connector designed for rugged environmental applications. Featuring a compact 0.370" footprint and a right-angle PCB mount, this connector offers secure and reliable connectivity in tight spaces. With 15 gold flash-plated contacts, it ensures optimal signal transmission even in harsh conditions, with a wide operating temperature range from -55°C to 125°C. The steel shell with nickel plating provides durability and corrosion resistance. Rated for 5A current and 250VAC voltage, it is suitable for high-power applications. Part of the 772-E series, it is ideal for use in industrial, military, and aerospace systems. Upgrade your connectivity with the 774-E15-213R141 D-Sub Connector.

