| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E25-113R001 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E25-113R001 |
774-E25-113R001
Specifications
Detailed Description
Introducing the 774-E25-113R001, an IP67-rated Male D-Sub 25 Position Right Angle PCB Connector designed for reliable performance in harsh environments. Featuring a compact 0.370" footprint, this connector is perfect for space-constrained applications. With gold flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating temperature range from -55°C to 125°C, along with a 250VAC voltage rating, make it suitable for a wide range of industrial and commercial uses. RoHS compliant and with a current rating of 5A, it meets international standards for environmental responsibility and electrical safety. The sturdy steel shell with nickel plating guarantees durability and longevity, while the solder termination method ensures secure and stable connections. Perfect for IO and hi-rel applications, this connector, part of the 772-E series, is a reliable choice for your connectivity needs.

