| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 780-M15-113R051 |
| Gender: | Plug |
| Series: | 780-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX780-M15-113R051 |
780-M15-113R051
Specifications
Detailed Description
Introducing the 780-M15-113R051, a rugged and reliable IP67 Male High Density D-Sub Connector designed for demanding environments. This straight PCB Dip Solder connector, part of the 780-M series, features 15 gold flash plated contacts, ensuring optimal signal conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. The steel shell with nickel plating offers durability and corrosion resistance. With a current rating of 3A and voltage rating of 250VAC, this connector is perfect for high-performance applications. RoHS compliant and part of the SEAL-D campaign, you can trust in its quality and environmental responsibility. Upgrade your connectivity with the 780-M15-113R051.

