| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 780-M26-103L001 |
| Series: | 780-M |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX780-M26-103L001 |
780-M26-103L001
Specifications
Detailed Description
Introducing the 780-M26-103L001, an IP67 Male High Density D-Sub connector designed for rugged industrial applications. With 26 gold flash plated contacts, this straight solder cup plug ensures reliable signal transmission in harsh environments, with a wide operating temperature range from -55°C to 125°C. Its steel shell with nickel plated finish provides durability and corrosion resistance, while accommodating signal wire sizes ranging from 24-28 AWG. Rated for 3A current and 250VAC voltage, it meets RoHS compliance standards for environmental responsibility. Perfect for use in IO connectors and other high reliability applications, the 780-M26-103L001 is the ideal choice for demanding connectivity needs.

