| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 780-M44-213R001 |
| Gender: | Receptacle |
| Series: | 780-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX780-M44-213R001 |
780-M44-213R001
Specifications
Detailed Description
Introducing the 780-M44-213R001, a rugged and reliable IP67 Female High Density D-Sub 44 Pin Straight PCB Dip Solder connector. Designed for demanding environments, this receptacle features gold flash contact plating for optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 105°C, it ensures performance in extreme conditions. The straight mount angle and steel shell with nickel plating offer durability and secure connectivity. RoHS compliant and with a current rating of 3A, this connector is ideal for industrial and high-reliability applications. Trust in the 780-M series for seamless IO connectivity.

