| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 820B003-173L401 |
| SKU: | TEX820B003-173L401 |
820B003-173L401
| Heilind Number: | TEX820B003-173L401 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 820B003-173L401 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Male, Push-Pull Cable Mount, 3 Position, Straight, PCB Dip Solder
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 172-E09-203R021 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 822B012-173L601 | IP50, Male, Push-Pull Cable Mount, 12 Position, Straight, Solder Cup | ![]() |


