| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 854-004-203RLS4 |
| SKU: | TEX854-004-203RLS4 |
854-004-203RLS4
| Heilind Number: | TEX854-004-203RLS4 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 854-004-203RLS4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Female, M8 Cable Mount, 4 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/20WH21PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| NorComp D38999/26WF11PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp D38999/26WH21SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| NorComp 2321922-2 | REAR WIRE SEAL 2PIN | ![]() |
| NorComp 5-747905-7 | 9 Rcpt Solder Cup, G/F w/ CN, | ![]() |
| NorComp 132C11049X | Combination D-SUB, Socket, Crimp straight | ![]() |
| NorComp 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| NorComp FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |


