| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 854-004-20SRLS4 |
| SKU: | TEX854-004-20SRLS4 |
854-004-20SRLS4
| Heilind Number: | TEX854-004-20SRLS4 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 854-004-20SRLS4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Female, M8 Cable Mount, 4 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 858-005-20SRSU4 | IP67, Female, M12 Cable Mount, 5 Position, Straight, Solder Cup | ![]() |
| NorComp 858-R03-10SRLU4 | IP67, Male, M12 Cable Mount, 3 Position, Straight, Solder Cup | ![]() |


