| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 858-008-103RLS4 |
| SKU: | TEX858-008-103RLS4 |
858-008-103RLS4
| Heilind Number: | TEX858-008-103RLS4 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 858-008-103RLS4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Male, M12 Cable Mount, 8 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp SS-39200-027 | 8P8C SHLD MODULAR PLUG | ![]() |
| NorComp 858-012-203RSS4 | IP67, Female, M12 Cable Mount, 12 Position, Straight, Solder Cup | ![]() |


