| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 858-D04-203RSS4 |
| SKU: | TEX858-D04-203RSS4 |
858-D04-203RSS4
| Heilind Number: | TEX858-D04-203RSS4 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 858-D04-203RSS4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP67, Female, M12 Cable Mount, 4 Position, Straight, Solder Cup
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| NorComp 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| NorComp 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| NorComp 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| NorComp 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| NorComp 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 858-005-103RSS4 | IP67, Male, M12 Cable Mount, 5 Position, Straight, Solder Cup | ![]() |


