| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 954-025-030R121 |
| SKU: | TEX954-025-030R121 |
954-025-030R121
| Heilind Number: | TEX954-025-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 954-025-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-1658527-0 | 622-2641LF FEM SOCKT,LEAD FREE | ![]() |
| NorComp 1-1658527-5 | 622-5041LF FEM SOCKT,LEAD FREE | ![]() |
| NorComp 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| NorComp 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| NorComp 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| NorComp 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 8309-6000 | 7100087890 UU004869804 | ![]() |
| NorComp 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| NorComp 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |


