| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 955-025-020R121 |
| SKU: | TEX955-025-020R121 |
955-025-020R121
| Heilind Number: | TEX955-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 955-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Quick Release D-Sub Backshell, 25 Position, 180°/30° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 164X11969X | D-SUB High Density, 44-pos., Socket, Crimp, Through hole | ![]() |
| NorComp 31166108 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 8 Position | ![]() |
| NorComp ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


