| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 958-009-010R011 |
| SKU: | TEX958-009-010R011 |
958-009-010R011
| Heilind Number: | TEX958-009-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 958-009-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Flat Cable Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| NorComp 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
| NorComp 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp RNF-100-1/8-CL-SP | NB19234001 | ![]() |


