| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-025-010R031 |
| SKU: | TEX977-025-010R031 |
977-025-010R031
| Heilind Number: | TEX977-025-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-025-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/26WD35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp D38999/26WD35SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| NorComp 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| NorComp 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| NorComp 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| NorComp 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


