| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 979-025-020R121 |
| SKU: | TEX979-025-020R121 |
979-025-020R121
| Heilind Number: | TEX979-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 979-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 977-037-020R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
| NorComp 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


