| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 982-015-020R121 |
| SKU: | TEX982-015-020R121 |
982-015-020R121
| Heilind Number: | TEX982-015-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 982-015-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180°/90° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |


