| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 982-050-010R031 |
| SKU: | TEX982-050-010R031 |
982-050-010R031
| Heilind Number: | TEX982-050-010R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 982-050-010R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 50 Position, 180°/90° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| NorComp 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| NorComp 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 4-643813-4 | 14P MTA100 CONN ASSY POL RIB | ![]() |
| NorComp 4-643819-2 | 12P MTA156 CONN ASSY 22AWG LF | ![]() |
| NorComp 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| NorComp 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| NorComp 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| NorComp 66506-3 | Cut Strip - 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2021 | PCN050721 - Discontinuance. Please be advised that NorComp will no longer offer the 982 Series grey plastic back shells (part numbers listed below). However, NorComp will continue to offer the metalized plastic 982 Series back shells. Please contact sales for information regarding last time buys on remaining stock for the parts numbers listed. | Download | |||


