| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 988-050-130L121 |
| SKU: | TEX988-050-130L121 |
988-050-130L121
| Heilind Number: | TEX988-050-130L121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 988-050-130L121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SCSI Half Pitch Pin Connector & Backshell Kit, 50 Position, Straight, Solder
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| NorComp 350570-7 | Cut Strip - UMNL SOK 24-18 AUBR | ![]() |
| NorComp 5207871-1 | SCREW RETAINER KIT | ![]() |
| NorComp 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| NorComp 745229-4 | PIN CONT 20DF L.P. | ![]() |
| NorComp 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| NorComp 10140-6000EC | 7000090164 JE150174884 | ![]() |
| NorComp 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| NorComp 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


