| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR13W3113L261 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR13W3113L261 |
CDFR13W3113L261
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Right Angle PCB Dip Solder Connector, part of the CDF series. This rugged plug boasts gold flash contact plating for reliable signal transmission in challenging environments, with a wide operating temperature range from -25°C to 85°C. Featuring 10 signal and 3 power positions, it's perfect for high-density IO applications. The steel shell with nickel plating ensures durability, while its RoHS compliance guarantees environmental responsibility. With a maximum current rating of 20A for power and 5A for signal, and a voltage rating of 300VAC, this connector is designed for high-performance connectivity. Whether for industrial, military, or aerospace use, trust the CDFR13W3113L261 for secure and efficient data transfer.

