| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR13W3113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR13W3113L411 |
CDFR13W3113L411
Specifications
Detailed Description
Introducing our IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Right Angle PCB Dip Solder connector, part of the CDF series. Designed for rugged environments, this plug features gold flash contact plating for optimal conductivity. With a maximum operating temperature of 85°C and a minimum of -25°C, it ensures reliable performance in a wide range of conditions. The 13 positions, including 10 signal and 3 power, offer versatile connectivity options. Constructed with a steel shell and nickel plating, it guarantees durability. With a current rating of 40A and 5A and a voltage rating of 300VAC, it meets high power transmission needs. RoHS compliant and in stock, it's ready for immediate deployment in your applications. Make a secure and efficient connection with our CDFR13W3113L411 connector.

