| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR13W3113L461 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR13W3113L461 |
CDFR13W3113L461
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Connector from our CDF series, designed for rugged industrial applications. This plug features a right angle PCB dip solder termination method, ensuring secure connections even in harsh environments. With 10 signal and 3 power positions, it offers versatile functionality. The gold flash contact plating guarantees reliable conductivity, while the steel shell with nickel plating provides durability. Operating at temperatures ranging from -25°C to 85°C and with a voltage rating of 300VAC, this connector is suitable for demanding conditions. RoHS compliant and in stock, it meets environmental standards and is readily available for your connectivity needs. Trust in the NANOOK campaign for quality assurance.

