| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR13W3213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR13W3213L211 |
CDFR13W3213L211
Specifications
Detailed Description
The IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position Right Angle PCB Dip Solder connector, part of the CDF series, ensures reliable signal and power transmission in demanding environments. With a gold flash contact plating and nickel-plated steel shell, it offers corrosion resistance and durability. Operating between -25°C and 85°C, it's suitable for a wide range of applications. Featuring 10 signal and 3 power positions, it can handle currents of up to 20A and 5A respectively, with a voltage rating of 300VAC. RoHS compliant and in stock, it's ready for immediate deployment. Perfect for industrial, military, or outdoor use, the CDFR13W3213L211 guarantees secure and efficient connectivity.

