| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2113L211 |
CDFR17W2113L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 17W2 Position Right Angle PCB Dip Solder Connector, part of the CDF series. This rugged plug features a gold flash contact plating, ensuring reliable connectivity in harsh environments with a wide operating temperature range from -25°C to 85°C. With 17 positions (15 signal, 2 power), it offers versatile functionality. The nickel-plated steel shell provides durability, while the solder termination method guarantees secure installation. Rated for 20A and 5A current, and 300VAC voltage, it's suitable for various applications. RoHS compliant and part of the NANOOK campaign, this connector combines high performance with environmental responsibility. Suitable for IO connectivity and other high-reliability applications, the CDFR17W2113L211 is a dependable choice for demanding projects.

