| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2113L461 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2113L461 |
CDFR17W2113L461
Specifications
Detailed Description
The CDFR17W2113L461 is a rugged IP67-rated Male Mixed Contact D-Sub Flange Connector designed for demanding industrial environments. With a Right Angle PCB Dip Solder termination method, this Plug connector ensures secure and reliable connections. Featuring 17 positions (15 Signal, 2 Power) with Gold Flash contact plating, it provides excellent conductivity. The steel shell with Nickel Plated finish offers durability and corrosion resistance. Operating between -25°C and 85°C, and with a current rating of 40A for power and 5A for signals, it is suitable for high-power applications. RoHS compliant and rated for 300VAC, this connector meets international quality standards. Perfect for use in IO and hi_rel systems, it is a dependable solution for your connectivity needs.

