| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2213L211 |
CDFR17W2213L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 17W2 Position Right Angle PCB Dip Solder Connector, part of the CDF series. This rugged receptacle, with Gold Flash contact plating, ensures reliable connectivity even in harsh environments with its sealing capabilities. Suitable for high-power applications, it features 15 signal and 2 power positions, with a current rating of 20A and 5A. Operating efficiently between -25°C to 85°C, this nickel-plated steel connector guarantees durability. RoHS compliant and with a voltage rating of 300VAC, it meets international standards. Ideal for industrial and outdoor use, this connector, CDFR17W2213L211, is a must-have for your connectivity needs.

