| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2213L261 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2213L261 |
CDFR17W2213L261
Specifications
Detailed Description
The CDFR17W2213L261 is a high-performance IP67 Female Mixed Contact D-Sub Flange suitable for demanding industrial environments. With 17 positions (15 Signal, 2 Power) and a Gold Flash contact plating, it ensures reliable connectivity. This receptacle, part of the CDF series, features a Right Angle PCB Dip Solder termination method, making it easy to install. Constructed with durable steel and nickel-plated for added protection, it can withstand harsh conditions. With a current rating of 20A for power and 5A for signals, and a voltage rating of 300VAC, it meets the needs of various applications. RoHS compliant and suitable for temperatures ranging from -25°C to 85°C, this connector guarantees both performance and environmental responsibility. Whether in stock for immediate delivery or part of a larger campaign, the CDFR17W2213L261 is a reliable choice for your connectivity needs.

