| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2213L411 |
CDFR17W2213L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 17W2 Position Right Angle PCB Dip Solder connector, part of the CDF series. This receptacle, featuring a durable steel shell with nickel plating, ensures reliable performance in various environments. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of applications. The gold flash contact plating guarantees optimal conductivity. Boasting 17 positions (15 signal, 2 power) and a current rating of 40A/5A, this connector is perfect for high-power and signal applications. RoHS compliant and with a voltage rating of 300VAC, it meets stringent quality standards. Whether for industrial or commercial use, the CDFR17W2213L411 is your trusted solution for robust and efficient connectivity.

