| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR17W2213L461 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR17W2213L461 |
CDFR17W2213L461
Specifications
Detailed Description
Introducing the CDFR17W2213L461, an IP67 Female Mixed Contact D-Sub Flange Sealed connector designed for rugged applications. With a total of 17 positions, including 15 for signal and 2 for power transmission, this receptacle ensures reliable connectivity. Featuring right-angle PCB dip solder termination, it offers easy installation. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating provides durability. Operating between -25°C and 85°C, this connector is suitable for a wide range of environments. With a current rating of 40A and 5A, and a voltage rating of 300VAC, it meets high-performance standards. RoHS compliant and part of the NANOOK campaign, this connector combines quality and environmental responsibility. Perfect for industrial and commercial applications requiring secure and efficient data transmission.

