| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3113L211 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFR3W3113L211 |
CDFR3W3113L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 3W3 Position Right Angle PCB Dip Solder Connector from our CDF series. This rugged plug, with gold flash contact plating, ensures reliable connectivity in demanding environments with a wide operating temperature range of -25°C to 85°C. Designed for power applications, it features three positions and a high current rating of 20A and 5A. The steel shell with nickel plating offers durability, while its right-angle mount angle allows for space-saving installation. With RoHS compliance and a voltage rating of 300VAC, this connector is not only high-performance but also environmentally friendly. Perfect for industrial and outdoor use, it's part of the NANOOK campaign, guaranteeing quality and reliability. Upgrade your connectivity with the CDFR3W3113L211.

