| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3113L212 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFR3W3113L212 |
CDFR3W3113L212
Specifications
Detailed Description
Introducing the CDFR3W3113L212, a rugged IP67-rated Male Mixed Contact D-Sub Flange Connector designed for demanding industrial environments. This 3W3 Position Right Angle Plug features gold contact plating for optimal conductivity, ensuring reliable connections. With a wide operating temperature range from -25°C to 85°C, it can withstand harsh conditions. The solder termination method and steel shell construction with nickel plating offer durability and longevity. Suitable for power applications with a current rating of 20A and 5A at 300VAC, this connector guarantees high performance. Part of the CDF series and ROHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for IO connectors and other high-reliability applications, the CDFR3W3113L212 is the ultimate solution for secure and efficient connectivity.

