| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3113L261 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR3W3113L261 |
CDFR3W3113L261
Specifications
Detailed Description
The CDFR3W3113L261 is a rugged and reliable IP67-rated Male Mixed Contact D-Sub Flange Connector designed for demanding industrial applications. Featuring a 3W3 Position configuration, this connector offers secure Right Angle PCB Dip Solder termination, ensuring a stable connection even in harsh environments. With Gold Flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is versatile and durable. Its steel shell construction with Nickel Plated finish provides durability and longevity. With a current rating of 20 A and 5 A, and a voltage rating of 300 VAC, it is suitable for power-intensive tasks. Fully RoHS compliant, it meets environmental standards. The CDFR3W3113L261 is part of the NANOOK series, offering high-quality connectivity solutions for various industries.

