| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR3W3113L411 |
CDFR3W3113L411
Specifications
Detailed Description
Introducing the CDFR3W3113L411, an IP67 Male Mixed Contact D-Sub Flange Sealed connector designed for rugged performance in demanding environments. This plug, part of the CDF series, features a right angle PCB dip solder termination method with gold flash contact plating, ensuring reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it's suitable for use in diverse conditions. The steel shell with nickel plating offers durability and corrosion resistance. This connector, part of the NANOOK campaign, is RoHS compliant and supports a current rating of 40A for power and 5A for signal, with a voltage rating of 300VAC. In stock and ready for deployment, the CDFR3W3113L411 is your solution for high-performance connectivity in industrial and harsh environment applications.

