| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3113L461 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR3W3113L461 |
CDFR3W3113L461
Specifications
Detailed Description
The CDFR3W3113L461 is a rugged IP67 Male Mixed Contact D-Sub Flange Connector designed for demanding industrial applications. Featuring a 3W3 position layout, this right-angle PCB connector ensures secure and sealed connections. With gold flash contact plating, it guarantees reliable conductivity even in harsh environments. Operating between -25°C to 85°C, it offers durability in a wide range of conditions. The steel shell with nickel plating provides robust protection, while its RoHS compliance reflects environmental responsibility. With a current rating of 40A for power and 5A for signal, it accommodates high-power requirements. Suitable for use in IO connectors and high-reliability systems, the CDFR3W3113L461 is a dependable solution for your connectivity needs.

