| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR3W3213L211 |
CDFR3W3213L211
Specifications
Detailed Description
The IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Right Angle PCB Dip Solder Connector from our CDF series ensures reliable power connections in demanding environments. This receptacle, featuring Gold Flash contact plating, guarantees efficient signal transmission while withstanding temperatures ranging from -25°C to 85°C. Its sturdy steel shell with Nickel Plated finish offers durability, meeting the highest industrial standards. With a maximum current rating of 20A for power and 5A for signal, it's ideal for high-power applications. RoHS compliant and rated for 300VAC, this connector guarantees both performance and environmental responsibility. Perfect for use in IO Connectors, this product, under the campaign name NANOOK, stands as a testament to our commitment to quality and innovation.

