| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR3W3213L261 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR3W3213L261 |
CDFR3W3213L261
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Right Angle PCB Dip Solder connector from the CDF series. This robust receptacle, featuring Gold Flash contact plating, ensures reliable signal transmission in demanding environments with a wide temperature range from -25°C to 85°C. Designed for Power applications, it offers a current rating of 20A/5A and a voltage rating of 300VAC. The steel shell with Nickel Plated finish guarantees durability, while its Right Angle mount angle provides flexibility in installation. RoHS compliant and part of the NANOOK campaign, this connector is a high-quality solution for IO connectivity needs.

