| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR7W2113L211 |
CDFR7W2113L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Right Angle PCB Dip Solder Connector, part of the CDF series. This rugged plug features gold flash contact plating for reliable signal and power transmission in demanding environments. With a wide operating temperature range from -25°C to 85°C, it ensures performance in varied conditions. The right-angle mount design offers flexibility in PCB assembly, while the steel shell with nickel plating guarantees durability. RoHS compliant and rated for 300 VAC, 20A (5A power), this connector is ideal for high- reliability applications. Upgrade your connectivity with the CDFR7W2113L211.

