| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2113L212 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFR7W2113L212 |
CDFR7W2113L212
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed Connector, part of the CDF series. This robust plug features 7W2 positions with a right-angle PCB dip solder termination method, making it ideal for secure and durable connectivity in demanding environments. With gold contact plating ensuring reliable signal transmission, this connector can handle a wide range of operating temperatures from -25°C to 85°C. Its steel shell with nickel plating offers enhanced durability, while the 5 signal and 2 power positions, each rated for 20A and 5A respectively, provide ample power and data transfer capabilities. Rated for 300VAC, this connector is suitable for various applications in the industrial and commercial sectors. The perfect choice for high-reliability connectivity needs, the CDFR7W2113L212 is a standout performer in the NANOOK campaign.

