| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR7W2113L411 |
CDFR7W2113L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Plug, a rugged and reliable connector designed for demanding environments. With a right-angle PCB dip solder termination method, this connector ensures secure and durable connections. Featuring 5 signal and 2 power positions, it offers versatile functionality. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating provides robust protection. Rated for up to 40A and 5A current, and 300VAC voltage, this connector is suitable for a wide range of applications. With RoHS compliance and a wide operating temperature range of -25°C to 85°C, it meets stringent quality and performance standards. Perfect for industrial, military, and aerospace applications, the CDFR7W2113L411 is a dependable choice for your connectivity needs.

