| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR7W2213L211 |
CDFR7W2213L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed Connector, part of the CDF series. This receptacle is designed for reliable performance in harsh environments, with a robust steel shell featuring nickel plating for enhanced durability. With a right-angle PCB dip solder termination method and gold flash contact plating, it ensures secure and efficient connections. Operating between -25°C to 85°C, it offers versatility in various applications. The 7W2 position layout, consisting of 5 signal and 2 power contacts, allows for comprehensive connectivity. RoHS compliant and rated for 300 VAC, 20 A & 5 A, this connector guarantees both safety and efficiency. Perfect for use in industrial, aerospace, or military applications, it is a high-quality solution for your connectivity needs.

