| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2213L261 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR7W2213L261 |
CDFR7W2213L261
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Right Angle PCB Dip Solder connector, part of the CDF series. This receptacle, featuring a durable steel shell with nickel plating, is designed for reliable performance in demanding environments. With Gold Flash contact plating, it ensures efficient signal transmission. Operating at temperatures ranging from -25°C to 85°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Offering 7 positions (5 signal, 2 power) and a current rating of 20A/5A, it provides versatility for various connectivity needs. RoHS compliant and in stock for immediate shipping, it is the perfect choice for your high-performance IO connectivity requirements.

