| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR7W2213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR7W2213L411 |
CDFR7W2213L411
Specifications
Detailed Description
Introducing the CDFR7W2213L411, a high-performance IP67 Female Mixed Contact D-Sub Flange Connector designed for rugged environments. With a series designation of CDF, this receptacle features a right-angle PCB dip solder termination method, ensuring reliable connectivity. Its gold flash contact plating guarantees optimal signal transmission while withstanding harsh conditions, with a wide operating temperature range from -25 °C to 85 °C. The 7-position layout, including 5 signal and 2 power contacts, accommodates diverse connectivity needs. Constructed with steel shell material and nickel plating, it offers durability and corrosion resistance. Rated for 40A and 5A current, with a voltage rating of 300VAC, this connector is suitable for high-power applications. RoHS compliant and part of the NANOOK campaign, it meets stringent environmental standards. Whether in industrial, military, or aerospace settings, the CDFR7W2213L411 ensures secure and efficient data transmission.

