| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4113L261 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4113L261 |
CDFR9W4113L261
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Right Angle PCB Dip Solder Connector from our NANOOK campaign. This rugged plug, part of the CDF series, features a durable steel shell with nickel plating, ensuring reliable performance in harsh environments. With a gold flash contact plating, it guarantees secure connections with a maximum current rating of 20A for power and 5A for signal transmission. RoHS compliant and rated for voltages up to 300VAC, this connector is ideal for industrial applications. Its right-angle mount angle and 9-position layout (5 signal, 4 power) make it versatile for various connectivity needs. Operating temperatures ranging from -25°C to 85°C further enhance its suitability for demanding conditions. Trust in the CDFR9W4113L261 for robust and high-performance connectivity solutions.

