| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4113L411 |
CDFR9W4113L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Right Angle PCB Dip Solder Connector, part of the rugged CDF series. This plug connector, featuring a termination method of soldering and gold flash contact plating, ensures reliable performance even in harsh environments with an operating temperature range of -25°C to 85°C. With a total of 9 positions (5 signal, 4 power) and a current rating of 40A and 5A, it is perfect for high-power applications. Made of steel with a nickel-plated finish, it offers durability and corrosion resistance. RoHS compliant and rated for 300VAC, this connector is not only reliable but also environmentally friendly. Whether for industrial or commercial use, the CDFR9W4113L411 is a dependable choice for your connectivity needs.

