| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4113L461 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4113L461 |
CDFR9W4113L461
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Right Angle PCB Dip Solder connector from our rugged CDF series. Designed for reliable performance in harsh environments, this plug features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -25°C to 85°C and a current rating of 40A for power and 5A for signal, it ensures robust connectivity. The steel shell with nickel plating offers durability, while its RoHS compliance guarantees environmental responsibility. Perfect for industrial and outdoor applications, this connector, with 9 positions (5 signal, 4 power) and a voltage rating of 300VAC, is a dependable solution for your connectivity needs.

