| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4213L261 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4213L261 |
CDFR9W4213L261
Specifications
Detailed Description
Introducing the CDFR9W4213L261, an IP67 Female Mixed Contact D-Sub Flange Sealed connector designed for reliable performance in demanding environments. This receptacle, part of the CDF series, features a rugged steel shell with nickel plating, ensuring durability and corrosion resistance. With a right angle mount and 9 positions (5 signal, 4 power), it offers versatile connectivity options on PCBs. The gold flash contact plating guarantees excellent conductivity, while the solder termination method ensures secure attachment. Operating between -25°C to 85°C and rated for 300 VAC, this connector is suitable for a wide range of applications. RoHS compliant and with a current rating of 20A (5A power), it meets high industry standards for quality and environmental responsibility. Perfect for IO and high-reliability connections, the CDFR9W4213L261 is a dependable choice for your connectivity needs. Available now and in stock.

