| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4213L411 |
CDFR9W4213L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Right Angle PCB Dip Solder ( CDFR9W4213L411) from the CDF series. This receptacle connector, featuring gold flash contact plating, ensures reliable signal and power transmission in demanding environments. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of applications. The right-angle mount design allows for space-efficient PCB integration, while the rugged steel shell with nickel plating offers durability. With a current rating of 40A for power and 5A for signal, and a voltage rating of 300VAC, this connector meets high-performance standards. RoHS compliant and part of the NANOOK campaign, it is not only reliable but also environmentally friendly. Perfect for industrial and commercial use, the CDFR9W4213L411 ensures seamless connectivity in critical systems.

