| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFR9W4213L461 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFR9W4213L461 |
CDFR9W4213L461
Specifications
Detailed Description
Introducing the CDFR9W4213L461 IP67 Female Mixed Contact D-Sub Flange Sealed Connector, a high-performance solution for demanding connectivity needs. This receptacle, part of the CDF series, features a rugged steel shell with nickel plating, ensuring durability in harsh environments. With a right-angle mount and 9 positions (5 signal, 4 power), it offers versatile PCB integration. Gold flash contact plating guarantees reliable signal transmission, while a maximum operating temperature of 85°C and IP67 sealing make it suitable for industrial applications. With a current rating of 40A for power and 5A for signals, it provides robust performance. RoHS compliant and rated for 300VAC, this connector meets stringent environmental and safety standards. Perfect for use in IO connectors and high-reliability systems, the CDFR9W4213L461 is a dependable choice for your connectivity needs.

